TDK B59970C120A70 technical specifications.
| Construction | RADIAL |
| Current Rating | 150mA |
| Depth | 3.5mm |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Strip |
| Radiation Hardening | No |
| Resistance | 9.4R |
| Resistance Tolerance | 25% |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59970C120A70 to view detailed technical specifications.
No datasheet is available for this part.