TDK B59970C80A70 technical specifications.
| Package/Case | Radial |
| Current Rating | 3A |
| Depth | 3.5mm |
| Height | 12.5mm |
| Hold Current | 90mA |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance Tolerance | 25% |
| Tolerance | 25% |
| Trip Current | 190mA |
| RoHS | Compliant |
Download the complete datasheet for TDK B59970C80A70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.