TDK B59975C0120A051 technical specifications.
| Package/Case | Radial |
| Depth | 3.5mm |
| Height | 12.5mm |
| Hold Current | 450mA |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Thickness | 3.5mm |
| Trip Current | 900mA |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59975C0120A051 to view detailed technical specifications.
No datasheet is available for this part.