The TDK B59975C0160A051 is a 2-electrode gas discharge tube with a maximum current rating of 3A. It features a radial package with a height of 12.5mm and a width of 9mm. The device is lead-free and available in quantities of 1500 per reel. It is designed for use in overvoltage and ESD protection applications.
TDK B59975C0160A051 technical specifications.
| Package/Case | Radial |
| Height | 12.5mm |
| Hold Current | 550mA |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Thickness | 3.5mm |
| Trip Current | 1.1A |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59975C0160A051 to view detailed technical specifications.
No datasheet is available for this part.