TDK B59980C160A70 technical specifications.
| Contact Plating | Tin |
| Current Rating | 95mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Resistance Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59980C160A70 to view detailed technical specifications.
No datasheet is available for this part.