
TDK B59985C0120A051 technical specifications.
| Package/Case | Radial |
| Height | 10mm |
| Hold Current | 250mA |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 4.6R |
| Termination | Radial |
| Thickness | 3.5mm |
| Tolerance | 25% |
| Trip Current | 500mA |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59985C0120A051 to view detailed technical specifications.
No datasheet is available for this part.
