TDK B59985C160A51 technical specifications.
| Package/Case | Radial |
| Hold Current | 300mA |
| Max Current Rating | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Trip Current | 600mA |
| RoHS | Compliant |
Download the complete datasheet for TDK B59985C160A51 to view detailed technical specifications.
No datasheet is available for this part.