TDK B59990C0080A070 technical specifications.
| Package/Case | Radial |
| Depth | 3.5mm |
| Height | 7.5mm |
| Hold Current | 30mA |
| Lead Free | Lead Free |
| Max Current Rating | 700mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 80V |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 3.5mm |
| Tolerance | 25% |
| Trip Current | 60mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59990C0080A070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
