TDK B59990C0120A050 technical specifications.
| Package/Case | Radial |
| Height | 7.5mm |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Current Rating | 700mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Thickness | 3.5mm |
| Trip Current | 100mA |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B59990C0120A050 to view detailed technical specifications.
No datasheet is available for this part.