TDK B59990C0120A051 technical specifications.
| Package/Case | Radial |
| Depth | 3.5mm |
| Diameter | 4mm |
| Height | 7.5mm |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 55R |
| RoHS Compliant | Yes |
| Termination | Radial |
| Thickness | 3.5mm |
| Tolerance | 25% |
| Trip Current | 100mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59990C0120A051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
