TDK B59990C80A70 technical specifications.
| Current Rating | 30mA |
| Depth | 3.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 80V |
| Packaging | Strip |
| Resistance Tolerance | 25% |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59990C80A70 to view detailed technical specifications.
No datasheet is available for this part.