The TDK B59995C0120A051 is a 2-electrode gas discharge tube with a radial package and through hole mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device can handle a maximum current rating of 700mA and a hold current of 120mA. It is lead free and available in a tape and reel packaging with 1500 units per package.
TDK B59995C0120A051 technical specifications.
| Package/Case | Radial |
| Depth | 3.5mm |
| Height | 7.5mm |
| Hold Current | 120mA |
| Lead Free | Lead Free |
| Max Current Rating | 700mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Thickness | 3.5mm |
| Trip Current | 240mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59995C0120A051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.