
TDK B59995C0120A054 technical specifications.
| Package/Case | Radial |
| Height | 7.5mm |
| Hold Current | 120mA |
| Lead Free | Lead Free |
| Max Current Rating | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 13R |
| Termination | Radial |
| Thickness | 3.5mm |
| Tolerance | 25% |
| Trip Current | 240mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59995C0120A054 to view detailed technical specifications.
No datasheet is available for this part.
