The TDK B59995C0160A070 is a radial leaded varistor with a maximum current rating of 700mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The varistor is packaged in bulk quantities of 2000 units and is compliant with RoHS regulations. It is suitable for use in applications where a high current rating is required, such as in surge protection circuits.
TDK B59995C0160A070 technical specifications.
| Package/Case | Radial |
| Depth | 3.5mm |
| Height | 7.5mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Current Rating | 700mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 3.5mm |
| Trip Current | 300mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59995C0160A070 to view detailed technical specifications.
No datasheet is available for this part.