TDK B59995C120A54 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59995C120A54 to view detailed technical specifications.
No datasheet is available for this part.