TDK B64290A45X38 technical specifications.
| Diameter | 9.6mm |
| Height | 6.3mm |
| Package Quantity | 1000 |
| Series | B64290 |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK B64290A45X38 to view detailed technical specifications.
No datasheet is available for this part.