TDK B64290A699X37 technical specifications.
| Height | 25mm |
| Inside Diameter | 38mm |
| Outside Diameter | 63mm |
| Package Quantity | 30 |
| Packaging | Bulk |
| Series | B64290 |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK B64290A699X37 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.