TDK B64290A72X10 technical specifications.
| Diameter | 1.5mm |
| Height | 1.3mm |
| Package Quantity | 40000 |
| Series | B64290 |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK B64290A72X10 to view detailed technical specifications.
No datasheet is available for this part.