TDK B64290L0042X065 technical specifications.
| Diameter | 60.1mm |
| Finish | Epoxy |
| Inductance | 7.2uH |
| Inside Diameter | 40.8mm |
| Outside Diameter | 58.3mm |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | B64290 |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK B64290L0042X065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.