TDK B64290L0043X065 technical specifications.
| Finish | Epoxy |
| Inside Diameter | 32mm |
| Outside Diameter | 58.3mm |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | B64290 |
| RoHS | Compliant |
Download the complete datasheet for TDK B64290L0043X065 to view detailed technical specifications.
No datasheet is available for this part.