TDK B64290L0045X087 technical specifications.
| Diameter | 17.2mm |
| Finish | Epoxy |
| Series | B64290 |
| Tolerance | 25% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B64290L0045X087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.