TDK B64290L0618X027 technical specifications.
| Diameter | 26.6mm |
| Finish | Epoxy |
| Height | 11mm |
| Inductance | 2.15uH |
| Inside Diameter | 14.8mm |
| Outside Diameter | 25.3mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B64290 |
| Tolerance | 25% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B64290L0618X027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
