TDK B64290L0638X065 technical specifications.
| Inductance | 3.16uH |
| Inside Diameter | 13.7mm |
| Outside Diameter | 22.1mm |
| Package Quantity | 300 |
| RoHS | Compliant |
Download the complete datasheet for TDK B64290L0638X065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.