TDK B64290L0644X035 technical specifications.
| Finish | Epoxy |
| Inductance | 2.83uH |
| Inside Diameter | 8.3mm |
| Outside Diameter | 13.3mm |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Series | B64290 |
| Tolerance | 25% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B64290L0644X035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.