TDK B64290L0699X027 technical specifications.
| Finish | Epoxy |
| Inside Diameter | 38mm |
| Outside Diameter | 63mm |
| Package Quantity | 30 |
| Packaging | Bulk |
| Series | B64290 |
| RoHS | Compliant |
Download the complete datasheet for TDK B64290L0699X027 to view detailed technical specifications.
No datasheet is available for this part.