TDK B64290L0710X087 technical specifications.
| Finish | Epoxy |
| Inside Diameter | 10mm |
| Outside Diameter | 20mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | B64290 |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK B64290L0710X087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.