TDK B64290L0730X037 technical specifications.
| Diameter | 89.3mm |
| Finish | Epoxy |
| Inductance | 7uH |
| Inside Diameter | 54.3mm |
| Outside Diameter | 87mm |
| Package Quantity | 12 |
| Packaging | Bulk |
| Series | B64290 |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK B64290L0730X037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.