TDK B64290L0743X065 technical specifications.
| Finish | Epoxy |
| Inductance | 2.8uH |
| Inside Diameter | 8.9mm |
| Outside Diameter | 15.8mm |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Series | B64290 |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK B64290L0743X065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.