TDK B64290L58X830 technical specifications.
| Inductance | 4.36uH |
| Inside Diameter | 20.5mm |
| Outside Diameter | 34mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | B64290 |
| RoHS | Compliant |
Download the complete datasheet for TDK B64290L58X830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.