TDK B64290L632X37 technical specifications.
| Diameter | 8.95mm |
| Finish | Epoxy |
| Height | 8.1mm |
| Package Quantity | 1000 |
| Series | B64290 |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK B64290L632X37 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.