TDK B64290L638X87 technical specifications.
| Diameter | 23.3mm |
| Finish | Epoxy |
| Height | 7.4mm |
| Inductance | 1.34uH |
| Inside Diameter | 13.7mm |
| Outside Diameter | 22.1mm |
| Package Quantity | 300 |
| Packaging | Bulk |
| Series | B64290 |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK B64290L638X87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.