TDK B64290L644X38 technical specifications.
| Diameter | 7.1mm |
| Finish | Epoxy |
| Height | 5.95mm |
| Package Quantity | 1500 |
| Series | B64290 |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK B64290L644X38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.