TDK B64290L719X35 technical specifications.
| Diameter | 23.3mm |
| Finish | Epoxy |
| Height | 9mm |
| Package Quantity | 750 |
| Series | B64290 |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK B64290L719X35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.