TDK B64290L742X65 technical specifications.
| Diameter | 7.1mm |
| Finish | Epoxy |
| Height | 7.15mm |
| Package Quantity | 1500 |
| Series | B64290 |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK B64290L742X65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.