TDK B64290L742X87 technical specifications.
| Inductance | 1.33uH |
| Inside Diameter | 7.9mm |
| Outside Diameter | 12.7mm |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Series | B64290 |
| RoHS | Compliant |
Download the complete datasheet for TDK B64290L742X87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.