TDK B64290P0035X010 technical specifications.
| Type | Toroid Core |
| Typical Inductance | 70nH |
| Height | 1mm |
| Product Diameter | 2.5mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B64290P0035X010 to view detailed technical specifications.
No datasheet is available for this part.