TDK B64290P0037X046 technical specifications.
| Diameter | 6.32mm |
| Height | 2.52mm |
| Inductance | 3.6uH |
| Inside Diameter | 3.8mm |
| Outside Diameter | 6.3mm |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Series | B64290 |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK B64290P0037X046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.