TDK B64290P0687X830 technical specifications.
| Type | Toroid Core |
| Height | 3mm |
| Product Diameter | 5.84mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B64290P0687X830 to view detailed technical specifications.
No datasheet is available for this part.