TDK B64290P0692X046 technical specifications.
| Diameter | 4.02mm |
| Height | 1.82mm |
| Inside Diameter | 2.4mm |
| Outside Diameter | 4mm |
| Package Quantity | 16000 |
| Packaging | Bulk |
| Series | B64290 |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK B64290P0692X046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.