TDK B64290P0723X046 technical specifications.
| Diameter | 3.96mm |
| Height | 2.32mm |
| Inside Diameter | 2.24mm |
| Outside Diameter | 3.94mm |
| Package Quantity | 16000 |
| Packaging | Bulk |
| Series | B64290 |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK B64290P0723X046 to view detailed technical specifications.
No datasheet is available for this part.