TDK B64290P0739X065 technical specifications.
| Diameter | 3.07mm |
| Height | 2.56mm |
| Inductance | 2uH |
| Inside Diameter | 1.27mm |
| Outside Diameter | 3.05mm |
| Package Quantity | 16000 |
| Packaging | Bulk |
| Series | B64290 |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK B64290P0739X065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.