TDK B64290P739X65 technical specifications.
| Diameter | 1.27mm |
| Height | 2.54mm |
| Package Quantity | 16000 |
| Series | B64290 |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK B64290P739X65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.