TDK B65501D0000R033 technical specifications.
| Height | 1.7mm |
| Inductance | 350nH |
| Inside Diameter | 4.5mm |
| Outside Diameter | 5.8mm |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | B65501 |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65501D0000R033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.