TDK B65511A0000Y048 technical specifications.
| Diameter | 7.35mm |
| Height | 2.1mm |
| Inductance | 1uH |
| Inside Diameter | 5.8mm |
| Outside Diameter | 7.35mm |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | B65511 |
| Tolerance | 40% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65511A0000Y048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.