
Ferrite Core P Core K1-Material 25nH 3%
Checking distributor stock and pricing after the page loads.
| Product Depth (mm) | 4.2 |
| Product Diameter (mm) | 7.35 |
| Type | P Core |
| Typical Inductance | 25nH |
| Application | General Application |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8504909630 |
| Schedule B | 8504900080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |