TDK B65517D0200A048 technical specifications.
| Package/Case | 200 |
| Height | 2.7mm |
| Inductance | 200nH |
| Inside Diameter | 7.5mm |
| Outside Diameter | 9.3mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | B65517 |
| Tolerance | 3% |
| Weight | 0.035274oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B65517D0200A048 to view detailed technical specifications.
No datasheet is available for this part.