TDK B65523J0100J087 technical specifications.
| Package/Case | 100 |
| Height | 2.5mm |
| Length | 9.5mm |
| Package Quantity | 5200 |
| Packaging | Bulk |
| Series | B65523 |
| Tolerance | 5% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65523J0100J087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.