TDK B65525J0000R092 technical specifications.
| Height | 2.5mm |
| Inductance | 900nH |
| Length | 11mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | B65525 |
| Tolerance | 30% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65525J0000R092 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.