TDK B65525J0100A087 technical specifications.
| Package/Case | 100 |
| Height | 2.5mm |
| Inductance | 100nH |
| Length | 11mm |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Series | B65525 |
| Tolerance | 3% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65525J0100A087 to view detailed technical specifications.
No datasheet is available for this part.