Ferrite Accessories Coil Former Black Liquid Crystal Polymer
TDK B65526B1010T001 technical specifications.
| Flammability Rating | UL94 V-0 |
| Inside Diameter | 5.2mm |
| Outside Diameter | 8.6mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B65526 |
| RoHS | Compliant |
Download the complete datasheet for TDK B65526B1010T001 to view detailed technical specifications.
No datasheet is available for this part.